
FMF100FTF52-300K | |
|---|---|
DigiKey Part Number | FMF100FTF52-300K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMF100FTF52-300K |
Description | RES 300K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02958 € | 147,90 € |
| Unit Price without VAT: | 0,02958 € |
|---|---|
| Unit Price with VAT: | 0,03520 € |

