
FMF-50FTE52-110K | |
|---|---|
DigiKey Part Number | FMF-50FTE52-110K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMF-50FTE52-110K |
Description | RES 110K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01724 € | 86,20 € |
| Unit Price without VAT: | 0,01724 € |
|---|---|
| Unit Price with VAT: | 0,02052 € |

