
FM0207FTE52-100R | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-100RCT-ND - Cut Tape (CT) 13-FM0207FTE52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-100R |
Description | RES 100 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,03004 € | 7,51 € |
| 500 | 0,02678 € | 13,39 € |
| 1.000 | 0,02398 € | 23,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01863 € | 93,15 € |
| 10.000 | 0,01704 € | 170,40 € |
| 15.000 | 0,01622 € | 243,30 € |
| 25.000 | 0,01529 € | 382,25 € |
| 35.000 | 0,01474 € | 515,90 € |
| 50.000 | 0,01420 € | 710,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

