
FM0204JT-52-620K | |
|---|---|
DigiKey Part Number | FM0204JT-52-620K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0204JT-52-620K |
Description | RES 620K OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.4W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01482 € | 74,10 € |
| Unit Price without VAT: | 0,01482 € |
|---|---|
| Unit Price with VAT: | 0,01764 € |

