4,7 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN50SJR-52-4R7

DigiKey Part Number
13-FKN50SJR-52-4R7TR-ND - Tape & Reel (TR)
13-FKN50SJR-52-4R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN50SJR-52-4R7
Description
RES 4.7 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN50SJR-52-4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
250,08960 €2,24 €
500,07900 €3,95 €
1000,06990 €6,99 €
2500,05996 €14,99 €
5000,05374 €26,87 €
1.0000,04845 €48,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02020 €101,00 €
10.0000,01848 €184,80 €
15.0000,01760 €264,00 €
25.0000,01660 €415,00 €
35.0000,01600 €560,00 €
50.0000,01542 €771,00 €
60.0000,01514 €908,40 €
120.0000,01419 €1.702,80 €
125.0000,01413 €1.766,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €