
FKN50SJR-52-2R2 | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-2R2TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-2R2 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,05996 € | 14,99 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,04845 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03904 € | 195,20 € |
| 10.000 | 0,03596 € | 359,60 € |
| 15.000 | 0,03438 € | 515,70 € |
| 25.000 | 0,03259 € | 814,75 € |
| 35.000 | 0,03152 € | 1.103,20 € |
| 50.000 | 0,03048 € | 1.524,00 € |
| 60.000 | 0,02998 € | 1.798,80 € |
| 120.000 | 0,02827 € | 3.392,40 € |
| 125.000 | 0,02817 € | 3.521,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

