10 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN50SJR-52-10R

DigiKey Part Number
13-FKN50SJR-52-10RTR-ND - Tape & Reel (TR)
13-FKN50SJR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN50SJR-52-10R
Description
RES 10 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN50SJR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
250,08960 €2,24 €
500,07900 €3,95 €
1000,06990 €6,99 €
2500,05996 €14,99 €
5000,05374 €26,87 €
1.0000,04845 €48,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03904 €195,20 €
10.0000,03596 €359,60 €
15.0000,03438 €515,70 €
25.0000,03259 €814,75 €
35.0000,03152 €1.103,20 €
50.0000,03048 €1.524,00 €
60.0000,02998 €1.798,80 €
120.0000,02827 €3.392,40 €
125.0000,02817 €3.521,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €