
FKN3WSJT-73-22R | |
|---|---|
DigiKey Part Number | YAG1231CT-ND - Cut Tape (CT) YAG1231TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-22R |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,14948 € | 37,37 € |
| 500 | 0,13516 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12298 € | 122,98 € |
| 2.000 | 0,11263 € | 225,26 € |
| 3.000 | 0,10731 € | 321,93 € |
| 5.000 | 0,10129 € | 506,45 € |
| 7.000 | 0,09771 € | 683,97 € |
| 10.000 | 0,09421 € | 942,10 € |
| 12.000 | 0,09252 € | 1.110,24 € |
| 24.000 | 0,08675 € | 2.082,00 € |
| 25.000 | 0,08644 € | 2.161,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

