Similar
Similar

FKN3WSJR-73-4R7 | |
|---|---|
DigiKey Part Number | FKN3WSJR-73-4R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJR-73-4R7 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJR-73-4R7 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN300JR-73-4R7 | YAGEO | 0 | FKN300JR-73-4R7-ND | 0,06469 € | Similar |
| FWFU3W4R7J | TE Connectivity Passive Product | 966 | 1712-FWFU3W4R7JCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08030 € | 401,50 € |
| Unit Price without VAT: | 0,08030 € |
|---|---|
| Unit Price with VAT: | 0,09556 € |



