
FKN3SSJR-73-100R | |
|---|---|
DigiKey Part Number | FKN3SSJR-73-100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN3SSJR-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3SSJR-73-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09019 € | 450,95 € |
| Unit Price without VAT: | 0,09019 € |
|---|---|
| Unit Price with VAT: | 0,10733 € |

