
FKN2WSJT-73-2R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-2RCT-ND - Cut Tape (CT) 13-FKN2WSJT-73-2RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-2R |
Description | RES 2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJT-73-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04268 € | 10,67 € |
| 500 | 0,03814 € | 19,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03428 € | 34,28 € |
| 2.000 | 0,03101 € | 62,02 € |
| 3.000 | 0,02932 € | 87,96 € |
| 5.000 | 0,02741 € | 137,05 € |
| 7.000 | 0,02627 € | 183,89 € |
| 10.000 | 0,02516 € | 251,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

