FKN2WSJT-73-1R2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 988
Unit Price: 0,30000 €
Datasheet
1.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJT-73-1R2

DigiKey Part Number
FKN2WSJT-73-1R2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN2WSJT-73-1R2
Description
RES 1.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W1R2JTE Connectivity Passive Product9881712-FWFU2W1R2JCT-ND0,30000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04701 €235,05 €
Unit Price without VAT:0,04701 €
Unit Price with VAT:0,05594 €