
FKN2WSJT-52-8R2 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-52-8R2CT-ND - Cut Tape (CT) 13-FKN2WSJT-52-8R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-52-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11024 € | 27,56 € |
| 500 | 0,09940 € | 49,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09018 € | 90,18 € |
| 2.000 | 0,08235 € | 164,70 € |
| 3.000 | 0,07832 € | 234,96 € |
| 5.000 | 0,07376 € | 368,80 € |
| 7.000 | 0,07104 € | 497,28 € |
| 10.000 | 0,06839 € | 683,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

