Similar

FKN2WSJT-52-24R | |
|---|---|
DigiKey Part Number | FKN2WSJT-52-24R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-52-24R |
Description | RES 24 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W24RJ | TE Connectivity Passive Product | 998 | 1712-FWFU2W24RJCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05973 € | 298,65 € |
| Unit Price without VAT: | 0,05973 € |
|---|---|
| Unit Price with VAT: | 0,07108 € |


