
FKN1WSJR-52-8R2 | |
|---|---|
DigiKey Part Number | 8.2DLTR-ND - Tape & Reel (TR) 8.2DLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-8R2 |
Description | RES 8.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05472 € | 13,68 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04415 € | 44,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03883 € | 97,08 € |
| 5.000 | 0,03550 € | 177,50 € |
| 7.500 | 0,03379 € | 253,43 € |
| 12.500 | 0,03185 € | 398,13 € |
| 17.500 | 0,03070 € | 537,25 € |
| 25.000 | 0,02957 € | 739,25 € |
| 30.000 | 0,02903 € | 870,90 € |
| 60.000 | 0,02717 € | 1.630,20 € |
| 62.500 | 0,02707 € | 1.691,88 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

