FKN1WSJB-52-4R3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1.000
Unit Price: 0,23000 €
Datasheet
4.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJB-52-4R3

DigiKey Part Number
FKN1WSJB-52-4R3-ND
Manufacturer
Manufacturer Product Number
FKN1WSJB-52-4R3
Description
RES 4.3 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,03815 €190,75 €
Manufacturers Standard Package
Unit Price without VAT:0,03815 €
Unit Price with VAT:0,04540 €