Similar

FKN1WSJB-52-20R | |
|---|---|
DigiKey Part Number | FKN1WSJB-52-20R-ND |
Manufacturer | |
Manufacturer Product Number | FKN1WSJB-52-20R |
Description | RES 20 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W20RJ | TE Connectivity Passive Product | 990 | 1712-FWFU1W20RJCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03768 € | 188,40 € |
| Unit Price without VAT: | 0,03768 € |
|---|---|
| Unit Price with VAT: | 0,04484 € |


