
FCR1WSJT-52-120K | |
|---|---|
DigiKey Part Number | 13-FCR1WSJT-52-120KCT-ND - Cut Tape (CT) 13-FCR1WSJT-52-120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR1WSJT-52-120K |
Description | RES 120K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1WSJT-52-120K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02368 € | 5,92 € |
| 500 | 0,02106 € | 10,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01827 € | 18,27 € |
| 2.000 | 0,01643 € | 32,86 € |
| 3.000 | 0,01547 € | 46,41 € |
| 5.000 | 0,01440 € | 72,00 € |
| 7.000 | 0,01376 € | 96,32 € |
| 10.000 | 0,01313 € | 131,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

