
FCR1WSJT-52-100R | |
|---|---|
DigiKey Part Number | 13-FCR1WSJT-52-100RCT-ND - Cut Tape (CT) 13-FCR1WSJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR1WSJT-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1WSJT-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02400 € | 6,00 € |
| 500 | 0,02132 € | 10,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01850 € | 18,50 € |
| 2.000 | 0,01663 € | 33,26 € |
| 3.000 | 0,01567 € | 47,01 € |
| 5.000 | 0,01458 € | 72,90 € |
| 7.000 | 0,01393 € | 97,51 € |
| 10.000 | 0,01330 € | 133,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

