
FCR-50JR-52-2K | |
|---|---|
DigiKey Part Number | FCR-50JR-52-2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR-50JR-52-2K |
Description | RES 2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR-50JR-52-2K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01662 € | 83,10 € |
| Unit Price without VAT: | 0,01662 € |
|---|---|
| Unit Price with VAT: | 0,01978 € |

