
FCR-25JR-52-1K | |
|---|---|
DigiKey Part Number | FCR-25JR-52-1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR-25JR-52-1K |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01135 € | 56,75 € |
| Unit Price without VAT: | 0,01135 € |
|---|---|
| Unit Price with VAT: | 0,01351 € |

