Parametric Equivalent

ES2J | |
|---|---|
DigiKey Part Number | 13-ES2JTR-ND - Tape & Reel (TR) 13-ES2JCT-ND - Cut Tape (CT) 13-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2J_R1_00001 | Panjit International Inc. | 4.000 | 3757-ER2J_R1_00001CT-ND | 0,43000 € | Parametric Equivalent |
| ES2J | Good-Ark Semiconductor | 2.740 | 4786-ES2JCT-ND | 0,31000 € | Parametric Equivalent |
| ES2J | Taiwan Semiconductor Corporation | 6.000 | 1801-ES2JTR-ND | 0,12541 € | Parametric Equivalent |
| ES2J R5G | Taiwan Semiconductor Corporation | 0 | ES2JR5GTR-ND | 0,33647 € | Parametric Equivalent |
| ES2J-T | Taiwan Semiconductor Corporation | 0 | 1801-ES2J-TTR-ND | 0,06861 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,06960 € | 69,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05378 € | 161,34 € |
| 6.000 | 0,04840 € | 290,40 € |
| 9.000 | 0,04565 € | 410,85 € |
| 15.000 | 0,04256 € | 638,40 € |
| 21.000 | 0,04073 € | 855,33 € |
| 30.000 | 0,03895 € | 1.168,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







