
ES2G | |
|---|---|
DigiKey Part Number | 13-ES2GTR-ND - Tape & Reel (TR) 13-ES2GCT-ND - Cut Tape (CT) 13-ES2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,10396 € | 51,98 € |
| 1.000 | 0,09239 € | 92,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05396 € | 161,88 € |
| 6.000 | 0,04855 € | 291,30 € |
| 9.000 | 0,04579 € | 412,11 € |
| 15.000 | 0,04269 € | 640,35 € |
| 21.000 | 0,04085 € | 857,85 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

