
ES1D | |
|---|---|
DigiKey Part Number | 13-ES1DTR-ND - Tape & Reel (TR) 13-ES1DCT-ND - Cut Tape (CT) 13-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08650 € | 8,65 € |
| 500 | 0,06342 € | 31,71 € |
| 1.000 | 0,05595 € | 55,95 € |
| 2.000 | 0,04964 € | 99,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03962 € | 198,10 € |
| 10.000 | 0,03569 € | 356,90 € |
| 15.000 | 0,03369 € | 505,35 € |
| 25.000 | 0,03144 € | 786,00 € |
| 35.000 | 0,03010 € | 1.053,50 € |
| 50.000 | 0,02880 € | 1.440,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




