Parametric Equivalent
Parametric Equivalent

ES1A | |
|---|---|
DigiKey Part Number | 13-ES1ATR-ND - Tape & Reel (TR) 13-ES1ACT-ND - Cut Tape (CT) 13-ES1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1A M2G | Taiwan Semiconductor Corporation | 0 | ES1AM2G-ND | 0,00000 € | Parametric Equivalent |
| ES1A R3G | Taiwan Semiconductor Corporation | 0 | ES1AR3G-ND | 0,00000 € | Parametric Equivalent |
| ES1A_R1_00001 | Panjit International Inc. | 1.577 | 3757-ES1A_R1_00001CT-ND | 0,26000 € | Parametric Equivalent |
| ES1AHM2G | Taiwan Semiconductor Corporation | 0 | ES1AHM2G-ND | 0,00000 € | Parametric Equivalent |
| ES1AHR3G | Taiwan Semiconductor Corporation | 0 | ES1AHR3G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,05928 € | 29,64 € |
| 1.000 | 0,05224 € | 52,24 € |
| 2.000 | 0,04632 € | 92,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03692 € | 184,60 € |
| 10.000 | 0,03323 € | 332,30 € |
| 15.000 | 0,03134 € | 470,10 € |
| 25.000 | 0,02923 € | 730,75 € |
| 35.000 | 0,02797 € | 978,95 € |
| 50.000 | 0,02675 € | 1.337,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




