


CS1206KKX7RZBB471 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB471TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB471CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB471 |
Description | CAP CER 470PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08239 € | 247,17 € |
| 6.000 | 0,07753 € | 465,18 € |
| Unit Price without VAT: | 0,08239 € |
|---|---|
| Unit Price with VAT: | 0,09804 € |

