


CS1206KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RYBB104TR-ND - Tape & Reel (TR) 13-CS1206KKX7RYBB104CT-ND - Cut Tape (CT) 13-CS1206KKX7RYBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RYBB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08674 € | 43,37 € |
| 1.000 | 0,07951 € | 79,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07357 € | 147,14 € |
| 4.000 | 0,06868 € | 274,72 € |
| 6.000 | 0,06623 € | 397,38 € |
| 10.000 | 0,06352 € | 635,20 € |
| 14.000 | 0,06193 € | 867,02 € |
| 20.000 | 0,06040 € | 1.208,00 € |
| 24.000 | 0,05968 € | 1.432,32 € |
| 48.000 | 0,05725 € | 2.748,00 € |
| 50.000 | 0,05712 € | 2.856,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

