


CS1206KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RDBB102TR-ND - Tape & Reel (TR) 13-CS1206KKX7RDBB102CT-ND - Cut Tape (CT) 13-CS1206KKX7RDBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RDBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2K00102KJT | Knowles Syfer | 1.800 | 1608-1206Y2K00102KJTCT-ND | 0,65000 € | Direct |
| 1206Y2K00102KXT | Knowles Syfer | 873 | 1608-1067-1-ND | 0,74000 € | Direct |
| C1206X102KGRACTU | KEMET | 4.479 | 399-C1206X102KGRACTUCT-ND | 1,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20000 € | 20,00 € |
| 500 | 0,16202 € | 81,01 € |
| 1.000 | 0,15027 € | 150,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12929 € | 387,87 € |
| 6.000 | 0,12253 € | 735,18 € |
| 9.000 | 0,11914 € | 1.072,26 € |
| 15.000 | 0,11539 € | 1.730,85 € |
| 21.000 | 0,11319 € | 2.376,99 € |
| 30.000 | 0,11108 € | 3.332,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

