


CS1206KKX7RCBB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB332TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB332CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB332 |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07958 € | 39,79 € |
| 1.000 | 0,07277 € | 72,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06130 € | 183,90 € |
| 6.000 | 0,05738 € | 344,28 € |
| 9.000 | 0,05542 € | 498,78 € |
| 15.000 | 0,05325 € | 798,75 € |
| 21.000 | 0,05198 € | 1.091,58 € |
| 30.000 | 0,05076 € | 1.522,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

