


CS1206KKX7RCBB331 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB331TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB331CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB331 |
Description | CAP CER 330PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,08058 € | 40,29 € |
| 1.000 | 0,07368 € | 73,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06207 € | 186,21 € |
| 6.000 | 0,05811 € | 348,66 € |
| 9.000 | 0,05612 € | 505,08 € |
| 15.000 | 0,05392 € | 808,80 € |
| 21.000 | 0,05264 € | 1.105,44 € |
| 30.000 | 0,05140 € | 1.542,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

