


CS1206KKX7RCBB221 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RCBB221TR-ND - Tape & Reel (TR) 13-CS1206KKX7RCBB221CT-ND - Cut Tape (CT) 13-CS1206KKX7RCBB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB221 |
Description | CAP CER 220PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07800 € | 39,00 € |
| 1.000 | 0,07129 € | 71,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06001 € | 180,03 € |
| 6.000 | 0,05616 € | 336,96 € |
| 9.000 | 0,05423 € | 488,07 € |
| 15.000 | 0,05209 € | 781,35 € |
| 21.000 | 0,05084 € | 1.067,64 € |
| 30.000 | 0,04964 € | 1.489,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

