


CS1206KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-3578-2-ND - Tape & Reel (TR) 311-3578-1-ND - Cut Tape (CT) 311-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,12720 € | 12,72 € |
| 500 | 0,10074 € | 50,37 € |
| 1.000 | 0,09258 € | 92,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07856 € | 235,68 € |
| 6.000 | 0,07387 € | 443,22 € |
| 9.000 | 0,07151 € | 643,59 € |
| 15.000 | 0,06890 € | 1.033,50 € |
| 21.000 | 0,06738 € | 1.414,98 € |
| 30.000 | 0,06591 € | 1.977,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

