

CS1206KKX7R8BB106 | |
---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB106TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB106CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31800 € | 3,18 € |
50 | 0,24080 € | 12,04 € |
100 | 0,21710 € | 21,71 € |
500 | 0,17692 € | 88,46 € |
1.000 | 0,16452 € | 164,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,15431 € | 308,62 € |
4.000 | 0,14591 € | 583,64 € |
6.000 | 0,14170 € | 850,20 € |
10.000 | 0,13703 € | 1.370,30 € |
14.000 | 0,13431 € | 1.880,34 € |
20.000 | 0,13169 € | 2.633,80 € |
24.000 | 0,13044 € | 3.130,56 € |
48.000 | 0,12626 € | 6.060,48 € |
50.000 | 0,12603 € | 6.301,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |