


CS1206KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB474TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB474CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08540 € | 8,54 € |
| 500 | 0,06636 € | 33,18 € |
| 1.000 | 0,06049 € | 60,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05566 € | 111,32 € |
| 4.000 | 0,05169 € | 206,76 € |
| 6.000 | 0,04971 € | 298,26 € |
| 10.000 | 0,04750 € | 475,00 € |
| 14.000 | 0,04622 € | 647,08 € |
| 20.000 | 0,04498 € | 899,60 € |
| 24.000 | 0,04439 € | 1.065,36 € |
| 48.000 | 0,04242 € | 2.036,16 € |
| 50.000 | 0,04231 € | 2.115,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

