
CS1206JKNPOZBN221 | |
---|---|
DigiKey Part Number | 13-CS1206JKNPOZBN221TR-ND - Tape & Reel (TR) 13-CS1206JKNPOZBN221CT-ND - Cut Tape (CT) 13-CS1206JKNPOZBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOZBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37900 € | 3,79 € |
50 | 0,28980 € | 14,49 € |
100 | 0,26220 € | 26,22 € |
500 | 0,21566 € | 107,83 € |
1.000 | 0,20127 € | 201,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18351 € | 550,53 € |
6.000 | 0,17482 € | 1.048,92 € |
9.000 | 0,17046 € | 1.534,14 € |
15.000 | 0,16564 € | 2.484,60 € |
21.000 | 0,16281 € | 3.419,01 € |
30.000 | 0,16010 € | 4.803,00 € |
36.000 | 0,15881 € | 5.717,16 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |