
CS1206JKNPODBN470 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPODBN470TR-ND - Tape & Reel (TR) 13-CS1206JKNPODBN470CT-ND - Cut Tape (CT) 13-CS1206JKNPODBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPODBN470 |
Description | CAP CER 47PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPODBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,15094 € | 75,47 € |
| 1.000 | 0,13978 € | 139,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12001 € | 360,03 € |
| 6.000 | 0,11360 € | 681,60 € |
| 9.000 | 0,11038 € | 993,42 € |
| 15.000 | 0,10682 € | 1.602,30 € |
| 21.000 | 0,10474 € | 2.199,54 € |
| 30.000 | 0,10273 € | 3.081,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

