
CS1206JKNPODBN470 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPODBN470TR-ND - Tape & Reel (TR) 13-CS1206JKNPODBN470CT-ND - Cut Tape (CT) 13-CS1206JKNPODBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPODBN470 |
Description | CAP CER 47PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPODBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,14906 € | 74,53 € |
| 1.000 | 0,13804 € | 138,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11852 € | 355,56 € |
| 6.000 | 0,11218 € | 673,08 € |
| 9.000 | 0,10901 € | 981,09 € |
| 15.000 | 0,10549 € | 1.582,35 € |
| 21.000 | 0,10343 € | 2.172,03 € |
| 30.000 | 0,10146 € | 3.043,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

