
CS1206JKNPODBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPODBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPODBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPODBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPODBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27950 € | 27,95 € |
| 500 | 0,23016 € | 115,08 € |
| 1.000 | 0,21492 € | 214,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18675 € | 560,25 € |
| 6.000 | 0,17797 € | 1.067,82 € |
| 9.000 | 0,17357 € | 1.562,13 € |
| 15.000 | 0,16869 € | 2.530,35 € |
| 21.000 | 0,16585 € | 3.482,85 € |
| 30.000 | 0,16310 € | 4.893,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

