
CS1206JKNPOCBN470 | |
|---|---|
DigiKey Part Number | 311-3641-2-ND - Tape & Reel (TR) 311-3641-1-ND - Cut Tape (CT) 311-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN470 |
Description | CAP CER 47PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06804 € | 34,02 € |
| 1.000 | 0,06199 € | 61,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05193 € | 155,79 € |
| 6.000 | 0,04846 € | 290,76 € |
| 9.000 | 0,04672 € | 420,48 € |
| 15.000 | 0,04479 € | 671,85 € |
| 21.000 | 0,04366 € | 916,86 € |
| 30.000 | 0,04258 € | 1.277,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

