Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CS1206JKNPOCBN330 | |
|---|---|
DigiKey Part Number | 311-3628-2-ND - Tape & Reel (TR) 311-3628-1-ND - Cut Tape (CT) 311-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN330 |
Description | CAP CER 33PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00330JCT | Knowles Syfer | 0 | 1206Y1K00330JCT-ND | 0,42302 € | Direct |
| C1206X330JDGACTU | KEMET | 0 | 399-C1206X330JDGACTUCT-ND | 2,27000 € | Direct |
| 1206Y1K00330FCT | Knowles Syfer | 0 | 1206Y1K00330FCT-ND | 1,42039 € | Upgrade |
| 1206Y1K00330GCT | Knowles Syfer | 0 | 1206Y1K00330GCT-ND | 0,73995 € | Upgrade |
| 1206Y1K20330FCT | Knowles Syfer | 0 | 1206Y1K20330FCT-ND | 0,87459 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,09444 € | 47,22 € |
| 1.000 | 0,08666 € | 86,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07339 € | 220,17 € |
| 6.000 | 0,06892 € | 413,52 € |
| 9.000 | 0,06668 € | 600,12 € |
| 15.000 | 0,06420 € | 963,00 € |
| 21.000 | 0,06275 € | 1.317,75 € |
| 30.000 | 0,06136 € | 1.840,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



