0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KKX7R0BB104

DigiKey Part Number
311-3556-2-ND - Tape & Reel (TR)
311-3556-1-ND - Cut Tape (CT)
311-3556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KKX7R0BB104
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KKX7R0BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
500,07200 €3,60 €
1000,06310 €6,31 €
5000,04832 €24,16 €
1.0000,04374 €43,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03809 €114,27 €
6.0000,03534 €212,04 €
9.0000,03424 €308,16 €
15.0000,03243 €486,45 €
21.0000,03153 €662,13 €
30.0000,03067 €920,10 €
36.0000,03027 €1.089,72 €
72.0000,02890 €2.080,80 €
75.0000,02882 €2.161,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €