

CS0603KRX7R9BB471 | |
---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB471TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB471CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04800 € | 0,48 € |
50 | 0,03300 € | 1,65 € |
100 | 0,02840 € | 2,84 € |
500 | 0,02082 € | 10,41 € |
1.000 | 0,01849 € | 18,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01308 € | 52,32 € |
8.000 | 0,01202 € | 96,16 € |
12.000 | 0,01149 € | 137,88 € |
20.000 | 0,01141 € | 228,20 € |
28.000 | 0,01091 € | 305,48 € |
40.000 | 0,01087 € | 434,80 € |
48.000 | 0,01084 € | 520,32 € |
96.000 | 0,01076 € | 1.032,96 € |
100.000 | 0,01073 € | 1.073,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |