

CS0603KRX7R9BB221 | |
---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB221TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB221CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
50 | 0,03000 € | 1,50 € |
100 | 0,02590 € | 2,59 € |
500 | 0,01890 € | 9,45 € |
1.000 | 0,01677 € | 16,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00940 € | 37,60 € |
8.000 | 0,00929 € | 74,32 € |
12.000 | 0,00923 € | 110,76 € |
20.000 | 0,00916 € | 183,20 € |
28.000 | 0,00912 € | 255,36 € |
40.000 | 0,00908 € | 363,20 € |
48.000 | 0,00906 € | 434,88 € |
96.000 | 0,00899 € | 863,04 € |
100.000 | 0,00899 € | 899,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |