0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KPX7R9BB224

DigiKey Part Number
13-CS0603KPX7R9BB224TR-ND - Tape & Reel (TR)
13-CS0603KPX7R9BB224CT-ND - Cut Tape (CT)
13-CS0603KPX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KPX7R9BB224
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04440 €2,22 €
1000,03860 €3,86 €
5000,02878 €14,39 €
1.0000,02576 €25,76 €
2.5000,02257 €56,42 €
5.0000,02066 €103,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01830 €274,50 €
30.0000,01714 €514,20 €
45.0000,01656 €745,20 €
75.0000,01592 €1.194,00 €
105.0000,01555 €1.632,75 €
150.0000,01519 €2.278,50 €
180.0000,01502 €2.703,60 €
360.0000,01444 €5.198,40 €
375.0000,01441 €5.403,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €