
CS0603CRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 13-CS0603CRNPO9BN2R2TR-ND - Tape & Reel (TR) 13-CS0603CRNPO9BN2R2CT-ND - Cut Tape (CT) 13-CS0603CRNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01594 € | 7,97 € |
| 1.000 | 0,01408 € | 14,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01075 € | 43,00 € |
| 8.000 | 0,00976 € | 78,08 € |
| 12.000 | 0,00927 € | 111,24 € |
| 20.000 | 0,00873 € | 174,60 € |
| 28.000 | 0,00841 € | 235,48 € |
| 40.000 | 0,00810 € | 324,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

