0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0402KRX7R8BB104

DigiKey Part Number
13-CS0402KRX7R8BB104TR-ND - Tape & Reel (TR)
13-CS0402KRX7R8BB104CT-ND - Cut Tape (CT)
13-CS0402KRX7R8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0402KRX7R8BB104
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0402KRX7R8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02200 €1,10 €
1000,01880 €1,88 €
5000,01354 €6,77 €
1.0000,01198 €11,98 €
2.5000,01100 €27,50 €
5.0000,01033 €51,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00882 €88,20 €
20.0000,00649 €129,80 €
30.0000,00645 €193,50 €
50.0000,00641 €320,50 €
70.0000,00638 €446,60 €
100.0000,00636 €636,00 €
120.0000,00634 €760,80 €
240.0000,00604 €1.449,60 €
250.0000,00603 €1.507,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €