


CQ0805JRNPOYBN270 | |
|---|---|
DigiKey Part Number | 13-CQ0805JRNPOYBN270TR-ND - Tape & Reel (TR) 13-CQ0805JRNPOYBN270CT-ND - Cut Tape (CT) 13-CQ0805JRNPOYBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805JRNPOYBN270 |
Description | CAP CER 27PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805JRNPOYBN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,13420 € | 67,10 € |
| 1.000 | 0,12411 € | 124,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10762 € | 430,48 € |
| 8.000 | 0,09965 € | 797,20 € |
| 12.000 | 0,09836 € | 1.180,32 € |
| 20.000 | 0,09741 € | 1.948,20 € |
| 28.000 | 0,09559 € | 2.676,52 € |
| 40.000 | 0,09383 € | 3.753,20 € |
| 48.000 | 0,09300 € | 4.464,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

