

CQ0805BRNPOYBN2R7 | |
---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN2R7TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN2R7CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN2R7 |
Description | CAP CER 2.7PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27400 € | 2,74 € |
50 | 0,20520 € | 10,26 € |
100 | 0,18430 € | 18,43 € |
500 | 0,14900 € | 74,50 € |
1.000 | 0,13810 € | 138,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12174 € | 486,96 € |
8.000 | 0,11567 € | 925,36 € |
12.000 | 0,11262 € | 1.351,44 € |
20.000 | 0,10609 € | 2.121,80 € |
40.000 | 0,10538 € | 4.215,20 € |
48.000 | 0,10448 € | 5.015,04 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |