


CQ0805BRNPOYBN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN1R0TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN1R0CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN1R0 |
Description | CAP CER 1PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,15002 € | 75,01 € |
| 1.000 | 0,13905 € | 139,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12258 € | 490,32 € |
| 8.000 | 0,11646 € | 931,68 € |
| 12.000 | 0,11340 € | 1.360,80 € |
| 20.000 | 0,11000 € | 2.200,00 € |
| 28.000 | 0,10801 € | 3.024,28 € |
| 40.000 | 0,10610 € | 4.244,00 € |
| 48.000 | 0,10520 € | 5.049,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

