
CQ0805000000SB000 | |
|---|---|
DigiKey Part Number | 13-CQ0805000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CQ0805000000SB000 |
Description | KIT MLCC HI-FREQUENCY 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 100pF 250V Surface Mount, MLCC 45 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.2pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | High Q | |
Quantity | 45 Pieces (Assorted Per Value) | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,89000 € | 87,89 € |
| 10 | 78,59700 € | 785,97 € |
| Unit Price without VAT: | 87,89000 € |
|---|---|
| Unit Price with VAT: | 104,58910 € |



